Part Details for CAV24M01WE-GT3 by onsemi
Overview of CAV24M01WE-GT3 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAV24M01WE-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-CAV24M01WE-GT3CT-ND
|
DigiKey | IC EEPROM 1MBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2547 In Stock |
|
$0.7687 / $1.1100 | Buy Now |
DISTI #
CAV24M01WE-GT3
|
Avnet Americas | EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: CAV24M01WE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.6060 / $0.7233 | Buy Now |
DISTI #
863-CAV24M01WE-GT3
|
Mouser Electronics | EEPROM 1 Mb I2C CMOS Serial EEPROM RoHS: Compliant | 2737 |
|
$0.7680 / $1.1100 | Buy Now |
|
Rochester Electronics | EEPROM, 128KX8, Serial, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1515 |
|
$0.6058 / $0.7127 | Buy Now |
DISTI #
CAV24M01WE-GT3
|
Avnet Americas | EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: CAV24M01WE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.6060 / $0.7233 | Buy Now |
DISTI #
CAV24M01WE-GT3
|
Avnet Americas | EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: CAV24M01WE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.6060 / $0.7233 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3861 |
|
RFQ | |
DISTI #
CAV24M01WE-GT3
|
Avnet Asia | EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC T/R (Alt: CAV24M01WE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$2.1808 / $2.4390 | Buy Now |
DISTI #
CAV24M01WE-GT3
|
Avnet Silica | EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC T/R (Alt: CAV24M01WE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAV24M01WE-GT3
|
EBV Elektronik | EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC T/R (Alt: CAV24M01WE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for CAV24M01WE-GT3
CAV24M01WE-GT3 CAD Models
CAV24M01WE-GT3 Part Data Attributes
|
CAV24M01WE-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAV24M01WE-GT3
onsemi
EEPROM Serial 1-Mb I<sup>2</sup>C - Automotive Grade, SOIC 8, 150 mils, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 8, 150 mils | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAV24M01WE-GT3
This table gives cross-reference parts and alternative options found for CAV24M01WE-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAV24M01WE-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA1026T-E/SN | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | CAV24M01WE-GT3 vs 24AA1026T-E/SN |
24AA1026-E/SN | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | CAV24M01WE-GT3 vs 24AA1026-E/SN |
24AA1026T-I/SN | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | CAV24M01WE-GT3 vs 24AA1026T-I/SN |
CAT24M01WI-GT3 | EEPROM Serial 1-Mb I2C, SOIC 8, 150 mils, 3000-REEL | onsemi | CAV24M01WE-GT3 vs CAT24M01WI-GT3 |
CAT24M01WE-GT3 | EEPROM Serial 1-Mb I2C, SOIC 8, 150 mils, 3000-REEL | onsemi | CAV24M01WE-GT3 vs CAT24M01WE-GT3 |
24AA1026-I/SN | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | CAV24M01WE-GT3 vs 24AA1026-I/SN |