Part Details for CB05YTQN060 by Viking Tech Corp
Overview of CB05YTQN060 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB05YTQN060
CB05YTQN060 CAD Models
CB05YTQN060 Part Data Attributes
|
CB05YTQN060
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CB05YTQN060
Viking Tech Corp
Ferrite Bead
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 6 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.6 A | |
Width | 1.25 mm |
Alternate Parts for CB05YTQN060
This table gives cross-reference parts and alternative options found for CB05YTQN060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB05YTQN060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBY201209T-320Y-N | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), SMD, 2 PIN | Pulse Electronics Corporation | CB05YTQN060 vs SBY201209T-320Y-N |
CB05YTYN090 | Ferrite Bead | Viking Tech Corp | CB05YTQN060 vs CB05YTYN090 |
ACB2012L-015-TL | Ferrite Bead, 1 Function(s), 0.6A, MINIATURE, SMD, 2 PIN | TDK Corporation | CB05YTQN060 vs ACB2012L-015-TL |
CB05YTYN070 | Ferrite Bead | Viking Tech Corp | CB05YTQN060 vs CB05YTYN070 |
CB05YTYN310 | Ferrite Bead | Viking Tech Corp | CB05YTQN060 vs CB05YTYN310 |
ACB2012L-015-B | Ferrite Bead, 1 Function(s), 0.6A, MINIATURE, SMD, 2 PIN | TDK Corporation | CB05YTQN060 vs ACB2012L-015-B |
CB05YTYN190 | Ferrite Bead | Viking Tech Corp | CB05YTQN060 vs CB05YTYN190 |
SBY201209T-320Y-N | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Chilisin Electronics Corp | CB05YTQN060 vs SBY201209T-320Y-N |
CB05YTQN050 | Ferrite Bead | Viking Tech Corp | CB05YTQN060 vs CB05YTQN050 |
CB05YTYN300 | Ferrite Bead | Viking Tech Corp | CB05YTQN060 vs CB05YTYN300 |