Part Details for CBD13W6M200T2S by Amphenol Positronic
Overview of CBD13W6M200T2S by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD13W6M200T2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD13W6M200T2S
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 13W6M SOD GF SS | 0 |
|
$36.4000 / $46.4300 | Order Now |
DISTI #
POSCBD13W6M200T2S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD13W6M200T2S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD13W6M200T2S
CBD13W6M200T2S CAD Models
CBD13W6M200T2S Part Data Attributes:
|
CBD13W6M200T2S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD13W6M200T2S
Amphenol Positronic
D Subminiature Connector, 13 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.494 inch | |
Body Depth | 0.259 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S7P6 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.12 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD13W6M200T2S
This table gives cross-reference parts and alternative options found for CBD13W6M200T2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD13W6M200T2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD13W6M20HV3S | D Subminiature Connector, 13 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD13W6M200T2S vs CBD13W6M20HV3S |
CBD13W6M3700E0/AA | D Subminiature Connector, 13 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD13W6M200T2S vs CBD13W6M3700E0/AA |
CBD13W6M3500ES | D Subminiature Connector, 13 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD13W6M200T2S vs CBD13W6M3500ES |
CBD13W6M3600V5S/AA | D Subminiature Connector, 13 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD13W6M200T2S vs CBD13W6M3600V5S/AA |
CBD13W6M20GT20 | D Subminiature Connector, 13 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD13W6M200T2S vs CBD13W6M20GT20 |
CBD13W6M20ANV3Z | D Subminiature Connector, 13 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD13W6M200T2S vs CBD13W6M20ANV3Z |
CBD13W6M3600E3S | D Subminiature Connector, 13 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD13W6M200T2S vs CBD13W6M3600E3S |
CBD13W6M3S60TS/AA | D Subminiature Connector, 13 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD13W6M200T2S vs CBD13W6M3S60TS/AA |
CBD13W6M200V3S/AA | D Subminiature Connector, 13 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD13W6M200T2S vs CBD13W6M200V3S/AA |
CBD13W6M200E2S/AA | D Subminiature Connector, 13 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD13W6M200T2S vs CBD13W6M200E2S/AA |