Part Details for CBD2WK2F35S60V30/AA by Amphenol Positronic
Results Overview of CBD2WK2F35S60V30/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBD2WK2F35S60V30/AA Information
CBD2WK2F35S60V30/AA by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CBD2WK2F35S60V30/AA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4100106
|
Farnell | COMB D SUB, RCPT, DE-2WK2, PANEL/TH RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 10 |
|
$21.2050 / $21.6440 | Buy Now |
|
DISTI #
3937-CBD2WK2F35S60V30/AA-600081-ND
|
DigiKey | CONN D-SUB RCPT 2POS VERT SOLDER Min Qty: 10 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$108.4730 | Buy Now |
|
DISTI #
276-CBD2WK2F35S6V30
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 2WK2F PCB STR S6 H ZIN RoHS: Compliant | 0 |
|
$12.4300 / $19.0600 | Order Now |
|
DISTI #
POSCBD2WK2F35S60V30/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |
US Tariff Estimator: CBD2WK2F35S60V30/AA by Amphenol Positronic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CBD2WK2F35S60V30/AA
CBD2WK2F35S60V30/AA Part Data Attributes
|
|
CBD2WK2F35S60V30/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD2WK2F35S60V30/AA
Amphenol Positronic
D Subminiature Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Board Mounting Option | Split Board Lock | |
| Body Breadth | 0.494 Inch | |
| Body Depth | 0.289 Inch | |
| Body Length | 1.213 Inch | |
| Connector Type | D Subminiature Connector | |
| Contact Design | Machined | |
| Contact Finish Mating | Power-Gold Flash Over Nickel; Signal-Gold Flash Over Nickel/Gold (50) Over Nickel | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 0.5 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Dielectric Withstanding Voltage | 1414vac V | |
| Durability | 500 Cycles | |
| Empty Shell | No | |
| Filter Feature | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Blue | |
| Insulator Material | Glass Filled Polyester | |
| Mating Contact Pitch | 0.27 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | #4-40 | |
| Mounting Option 2 | Threaded | |
| Mounting Style | Straight | |
| Mounting Type | Board And Panel | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Rated Current (Power) | 39 A | |
| Rated Current (Signal) | 7.5 A | |
| Reference Standard | Csa, Ul | |
| Shell Finish | Zinc | |
| Shell Material | Steel | |
| Shell Size | 1/E | |
| Terminal Length | 0.17 Inch | |
| Terminal Pitch | 6.86 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 2 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for CBD2WK2F35S60V30/AA
This table gives cross-reference parts and alternative options found for CBD2WK2F35S60V30/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD2WK2F35S60V30/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CBD2WK2F35S60V3S | Amphenol Positronic | Check for Price | D Subminiature Connector, | CBD2WK2F35S60V30/AA vs CBD2WK2F35S60V3S |
| CBD2WK2F35S60V3X | Amphenol Positronic | Check for Price | D Subminiature Connector, | CBD2WK2F35S60V30/AA vs CBD2WK2F35S60V3X |
| CBD2WK2F35S60V30 | Amphenol Positronic | Check for Price | D Subminiature Connector, | CBD2WK2F35S60V30/AA vs CBD2WK2F35S60V30 |