Part Details for CBDLS375A by Essentra Components
Results Overview of CBDLS375A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBDLS375A Information
CBDLS375A by Essentra Components is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CBDLS375A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC5735-ND
|
DigiKey | BOARD SUPRT SNAP LOCK NYLON 35MM Min Qty: 500 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4909 | Buy Now |
|
DISTI #
144-CBDLS375A
|
Mouser Electronics | Standoffs & Spacers CB DOUBLE LOCKING SUPPORT:NYL NATURAL RoHS: Compliant | 0 |
|
$0.4140 / $0.8100 | Order Now |
|
DISTI #
70909112
|
RS | SPACER, DUAL LOCKING ARROWHEAD, LENGTH 1.378IN, NYLON 6/6, UL94V-2, NATURAL Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4560 / $0.5000 | RFQ |
|
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 35.0 mm (1.378 in) COO: Taiwan RoHS: Compliant | 0 |
|
$0.3400 / $0.4120 | Buy Now |
|
DISTI #
RICCBDLS375A
|
DB Roberts | CB DOUBLE LOCKING SUPPORTNYL N | 0 |
|
RFQ |