| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-01-009-7950 | Intersil Corporation | Check for Price | OTP ROM, 32X8, 60ns, TTL, CDIP16 | CBP18SA030MJ vs 5962-01-009-7950 |
| DM54S288J | National Semiconductor Corporation | Check for Price | OTP ROM, 32X8, 45ns, Bipolar, CDIP16 | CBP18SA030MJ vs DM54S288J |
| S82S23F | Signetics | Check for Price | OTP ROM, 32X8, 65ns, Bipolar, CDIP16 | CBP18SA030MJ vs S82S23F |
| 5962-8670301EA | Teledyne HiRel | Check for Price | OTP ROM, 32X8, 50ns, Bipolar, CDIP16 | CBP18SA030MJ vs 5962-8670301EA |
| AM27S18SADMB | AMD | Check for Price | OTP ROM, 256KX16, 200ns, TTL, CDIP16 | CBP18SA030MJ vs AM27S18SADMB |
| IDM29751JM/883 | National Semiconductor Corporation | Check for Price | OTP ROM, 32X8, 40ns, Bipolar, CDIP16 | CBP18SA030MJ vs IDM29751JM/883 |
| DM74S288AN | Texas Instruments | Check for Price | 32X8 OTPROM, 25ns, PDIP16, PLASTIC, DIP-16 | CBP18SA030MJ vs DM74S288AN |
| 82S123A/BEA | NXP Semiconductors | Check for Price | OTP ROM, 32X8, 35ns, Bipolar, CDIP16 | CBP18SA030MJ vs 82S123A/BEA |
| 5962-01-100-2389 | Intersil Corporation | Check for Price | OTP ROM, 32X8, 50ns, TTL, PDIP16 | CBP18SA030MJ vs 5962-01-100-2389 |
| M38510/20702BEX | Harris Semiconductor | Check for Price | OTP ROM, 2KX8, 390ns, Bipolar | CBP18SA030MJ vs M38510/20702BEX |
Part Details for CBP18SA030MJ by Texas Instruments
Results Overview of CBP18SA030MJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBP18SA030MJ Information
CBP18SA030MJ by Texas Instruments is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CBP18SA030MJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OTP ROM, 32X8, 50ns, TTL, CDIP16 | 9467 |
|
RFQ |
US Tariff Estimator: CBP18SA030MJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CBP18SA030MJ Part Data Attributes
|
|
CBP18SA030MJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CBP18SA030MJ
Texas Instruments
OTP ROM, 32KX8, 55ns, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 55 Ns | |
| JESD-30 Code | R-XDIP-T16 | |
| Memory Density | 262144 Bit | |
| Memory IC Type | Otp Rom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Number of Words | 32 Words | |
| Number of Words Code | 32000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 32kx8 | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for CBP18SA030MJ
This table gives cross-reference parts and alternative options found for CBP18SA030MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBP18SA030MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.