| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM54S474BJ/883B | National Semiconductor Corporation | Check for Price | OTP ROM, 128X8, 35ns, TTL, CDIP24 | CBP18SA46MJ vs DM54S474BJ/883B |
| DM54S474AJ/883C | National Semiconductor Corporation | Check for Price | OTP ROM, 32KX8, 200ns, TTL, CDIP24 | CBP18SA46MJ vs DM54S474AJ/883C |
| TBP18SA46N1 | Texas Instruments | Check for Price | OTP ROM, 32KX8, 45ns, TTL, PDIP24 | CBP18SA46MJ vs TBP18SA46N1 |
| DM77SR25BJ | National Semiconductor Corporation | Check for Price | OTP ROM, 512KX8, 200ns, TTL, CDIP24 | CBP18SA46MJ vs DM77SR25BJ |
| 5962-01-360-1549 | Cypress Semiconductor | Check for Price | OTP ROM, 512X8, 40ns, CMOS, CDIP24 | CBP18SA46MJ vs 5962-01-360-1549 |
| DM77SR476BJ/883C | National Semiconductor Corporation | Check for Price | OTP ROM, 512X8, TTL, CDIP24 | CBP18SA46MJ vs DM77SR476BJ/883C |
| HM1-7640-2 | Intersil Corporation | Check for Price | OTP ROM, 2KX8, 35ns, TTL, CDIP24 | CBP18SA46MJ vs HM1-7640-2 |
| TBP28P45JP4 | Texas Instruments | Check for Price | OTP ROM, 64X16, 20ns, TTL, CDIP24 | CBP18SA46MJ vs TBP28P45JP4 |
| TBP28R45J | Texas Instruments | Check for Price | OTP ROM, 512X8, TTL, CDIP24 | CBP18SA46MJ vs TBP28R45J |
| HM1-7641AR2 | Harris Semiconductor | Check for Price | OTP ROM, 512X8, TTL, CDIP24 | CBP18SA46MJ vs HM1-7641AR2 |
Part Details for CBP18SA46MJ by Texas Instruments
Results Overview of CBP18SA46MJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBP18SA46MJ Information
CBP18SA46MJ by Texas Instruments is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CBP18SA46MJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OTP ROM, 512X8, 85ns, TTL, CDIP24 | 8455 |
|
RFQ |
US Tariff Estimator: CBP18SA46MJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CBP18SA46MJ Part Data Attributes
|
|
CBP18SA46MJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CBP18SA46MJ
Texas Instruments
OTP ROM, 1KX4, 50ns, TTL, CDIP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 50 Ns | |
| JESD-30 Code | R-XDIP-T24 | |
| Memory Density | 4096 Bit | |
| Memory IC Type | Otp Rom | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Number of Words | 512 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 1kx4 | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for CBP18SA46MJ
This table gives cross-reference parts and alternative options found for CBP18SA46MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBP18SA46MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.