Part Details for CBR35-020 by Central Semiconductor Corp
Overview of CBR35-020 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for CBR35-020
CBR35-020 CAD Models
CBR35-020 Part Data Attributes
|
CBR35-020
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CBR35-020
Central Semiconductor Corp
Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for CBR35-020
This table gives cross-reference parts and alternative options found for CBR35-020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR35-020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3502 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Diodes Incorporated | CBR35-020 vs GBPC3502 |
GBPC3502_NL | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, GBPC, 4 PIN | Fairchild Semiconductor Corporation | CBR35-020 vs GBPC3502_NL |
GBPC3502 | Bridge Rectifier Diode, 35A, 200V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | CBR35-020 vs GBPC3502 |
GBPC3502 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, | General Instrument Corp | CBR35-020 vs GBPC3502 |
GBPC3502 | Bridge Rectifier Diode, 1 Phase, 35A, Silicon, GBPC, 4 PIN | Surge Components Inc | CBR35-020 vs GBPC3502 |
GBPC3502 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | CBR35-020 vs GBPC3502 |
GBPC35-02 | BRIDGE RECTIFIER DIODE | Surge Components Inc | CBR35-020 vs GBPC35-02 |
MP352 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC, MP-50, 4 PIN | Microsemi Corporation | CBR35-020 vs MP352 |
MB352 | Bridge Rectifier Diode, 35A, 200V V(RRM) | Kuwait Semiconductor Co Ltd | CBR35-020 vs MB352 |
GBPC3502W | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | International Rectifier | CBR35-020 vs GBPC3502W |