| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MB352W-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon | MB352W vs MB352W-BP |
| CBR35-020PW | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon | MB352W vs CBR35-020PW |
| GBPC3502W | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | MB352W vs GBPC3502W |
| GBPC3502W-E4 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon | MB352W vs GBPC3502W-E4 |
| CBR35-020PWLEADFREE | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon | MB352W vs CBR35-020PWLEADFREE |
| GBPC3502W | Promax-Johnton Electronic Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon | MB352W vs GBPC3502W |
| GBPC3502W | America Semiconductor LLC | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon | MB352W vs GBPC3502W |
| GBPC3502W | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon | MB352W vs GBPC3502W |
| MP352W | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon | MB352W vs MP352W |
| GBPC3502W | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon | MB352W vs GBPC3502W |
Part Details for MB352W by Micro Commercial Components
Results Overview of MB352W by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB352W Information
MB352W by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MB352W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MB352WMS-ND
|
DigiKey | BRIDGE RECT 1P 200V 35A MB-35W Min Qty: 200 Container: Bulk |
0 Bulk |
|
$1.8362 | Buy Now |
US Tariff Estimator: MB352W by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MB352W Part Data Attributes
|
|
MB352W
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MB352W
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Metal, Mb-35w, 4 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 200 V | |
| Case Connection | Isolated | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JESD-30 Code | S-MUFM-W4 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 400 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Output Current-Max | 35 A | |
| Package Body Material | Metal | |
| Package Shape | Square | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 10 µA | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Upper |
Alternate Parts for MB352W
This table gives cross-reference parts and alternative options found for MB352W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB352W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.