Part Details for CC0603MCX7R8BB224 by YAGEO Corporation
Overview of CC0603MCX7R8BB224 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC0603MCX7R8BB224
CC0603MCX7R8BB224 CAD Models
CC0603MCX7R8BB224 Part Data Attributes
|
CC0603MCX7R8BB224
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603MCX7R8BB224
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603MCX7R8BB224
This table gives cross-reference parts and alternative options found for CC0603MCX7R8BB224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603MCX7R8BB224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X224M250SNT | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Capax Technologies Inc | CC0603MCX7R8BB224 vs 0603X224M250SNT |
MBJCT168BB7224MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CC0603MCX7R8BB224 vs MBJCT168BB7224MTPA01 |
C0603C224M3RAL7013 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | KEMET Corporation | CC0603MCX7R8BB224 vs C0603C224M3RAL7013 |
0603F0250224MXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603MCX7R8BB224 vs 0603F0250224MXB |
C0603X224M3REC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603MCX7R8BB224 vs C0603X224M3REC3190 |
C0603T224M3RBL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603MCX7R8BB224 vs C0603T224M3RBL7411 |
C0603C224M3REC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603MCX7R8BB224 vs C0603C224M3REC7082 |
C0603X224M3RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603MCX7R8BB224 vs C0603X224M3RAC7082 |
C0603T224M3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0603MCX7R8BB224 vs C0603T224M3RAC |
0603A0250224MXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603MCX7R8BB224 vs 0603A0250224MXT |