Part Details for MBJCT168BB7224MTPA01 by TAIYO YUDEN
Overview of MBJCT168BB7224MTPA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCT168BB7224MTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCT168BB7224MTPA01TR-ND
|
DigiKey | CAP CER 0.22UF 25V X7R 0603 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0559 | Buy Now |
DISTI #
MBJCT168BB7224MTPA
|
Avnet Americas | CAP ,MLCC ,0603,25V ,X7R,0.22UF 20% ,T&R - Tape and Reel (Alt: MBJCT168BB7224MTPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0438 / $0.0493 | Buy Now |
DISTI #
963-BJCT168BB7224MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF X7R 0603 20% Industrial RoHS: Compliant | 0 |
|
$0.0450 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0370 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0328 / $0.0512 | Buy Now |
DISTI #
MBJCT168BB7224MTPA
|
Avnet Americas | CAP ,MLCC ,0603,25V ,X7R,0.22UF 20% ,T&R - Tape and Reel (Alt: MBJCT168BB7224MTPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0438 / $0.0493 | Buy Now |
Part Details for MBJCT168BB7224MTPA01
MBJCT168BB7224MTPA01 CAD Models
MBJCT168BB7224MTPA01 Part Data Attributes:
|
MBJCT168BB7224MTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCT168BB7224MTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MBJCT168BB7224MTPA01
This table gives cross-reference parts and alternative options found for MBJCT168BB7224MTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCT168BB7224MTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCAST168SB7224MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCT168BB7224MTPA01 vs MCAST168SB7224MTNA01 |
MAAST168SB7224MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCT168BB7224MTPA01 vs MAAST168SB7224MTNA01 |
MMAST168SB7224MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCT168BB7224MTPA01 vs MMAST168SB7224MTNA18 |
MCJCT168BB7224MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCT168BB7224MTPA01 vs MCJCT168BB7224MTPA1J |
TMF107B7224MAHT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCT168BB7224MTPA01 vs TMF107B7224MAHT |
CC0603MCX7R8BB224 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MBJCT168BB7224MTPA01 vs CC0603MCX7R8BB224 |
C0603X224M3RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.22uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | MBJCT168BB7224MTPA01 vs C0603X224M3RALAUTO |
MCJCT168BB7224MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCT168BB7224MTPA01 vs MCJCT168BB7224MTPA01 |
0603B224M250CR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MBJCT168BB7224MTPA01 vs 0603B224M250CR |
MMAST168SB7224MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCT168BB7224MTPA01 vs MMAST168SB7224MTNA01 |