Part Details for CC0603MRX5R5BB225 by YAGEO Corporation
Overview of CC0603MRX5R5BB225 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603MRX5R5BB225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6454
|
Newark | Cap, 2.2Uf, 6.3V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603MRX5R5BB225 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4240 |
|
$0.0470 / $0.0790 | Buy Now |
DISTI #
69AH7270
|
Newark | Cap, 2.2Uf, 6.3V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603MRX5R5BB225 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0260 / $0.0290 | Buy Now |
DISTI #
311-1814-1-ND
|
DigiKey | CAP CER 2.2UF 6.3V X5R 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60395 In Stock |
|
$0.0172 / $0.1800 | Buy Now |
DISTI #
CC0603MRX5R5BB225
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603MRX5R5BB225) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0163 / $0.0183 | Buy Now |
DISTI #
603-CC603MRX5R5BB225
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X5R 0603 20% HI CV RoHS: Compliant | 11542 |
|
$0.0180 / $0.1500 | Buy Now |
DISTI #
E02:0323_00048416
|
Arrow Electronics | Cap Ceramic 2.2uF 6.3V X5R 20% Pad SMD 0603 85°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks | Europe - 28000 |
|
$0.0160 | Buy Now |
DISTI #
V72:2272_07128807
|
Arrow Electronics | Cap Ceramic 2.2uF 6.3V X5R 20% Pad SMD 0603 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1852 Container: Cut Strips | Americas - 3974 |
|
$0.0161 / $0.0765 | Buy Now |
|
Future Electronics | 0603 2.2 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.0152 / $0.0174 | Buy Now |
DISTI #
49297789
|
Verical | Cap Ceramic 2.2uF 6.3V X5R 20% Pad SMD 0603 85°C T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 28000 |
|
$0.0159 | Buy Now |
DISTI #
77778459
|
Verical | Cap Ceramic 2.2uF 6.3V X5R 20% Pad SMD 0603 85°C T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0266 | Buy Now |
Part Details for CC0603MRX5R5BB225
CC0603MRX5R5BB225 CAD Models
CC0603MRX5R5BB225 Part Data Attributes
|
CC0603MRX5R5BB225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603MRX5R5BB225
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603MRX5R5BB225
This table gives cross-reference parts and alternative options found for CC0603MRX5R5BB225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603MRX5R5BB225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225420643767 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0603MRX5R5BB225 vs 225420643767 |
06032B225M5B30D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0603MRX5R5BB225 vs 06032B225M5B30D |
06032B225M5BP0D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0603MRX5R5BB225 vs 06032B225M5BP0D |
C0603C225M9PALTU | CAP,CERAMIC,2.2UF,6.3VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KEMET Corporation | CC0603MRX5R5BB225 vs C0603C225M9PALTU |
MCASJ168SB5225MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CC0603MRX5R5BB225 vs MCASJ168SB5225MTNA1J |
C1608X5R225MCTS | CAP,CERAMIC,2.2UF,6.3VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | Darfon Corporation | CC0603MRX5R5BB225 vs C1608X5R225MCTS |
225520653767 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0603MRX5R5BB225 vs 225520653767 |