Part Details for CC0805KCX5R5BB335 by YAGEO Corporation
Overview of CC0805KCX5R5BB335 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC0805KCX5R5BB335
CC0805KCX5R5BB335 CAD Models
CC0805KCX5R5BB335 Part Data Attributes:
|
CC0805KCX5R5BB335
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KCX5R5BB335
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805KCX5R5BB335
This table gives cross-reference parts and alternative options found for CC0805KCX5R5BB335. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KCX5R5BB335, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCCA000534 | CAP,CERAMIC,3.3UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | SPC Multicomp | CC0805KCX5R5BB335 vs MCCA000534 |
6R3R15X335KV4T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CC0805KCX5R5BB335 vs 6R3R15X335KV4T |
CC0805KFX5R5BB335 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0805KCX5R5BB335 vs CC0805KFX5R5BB335 |
C2012X5R0J335K | Ceramic Capacitor, Ceramic, | TDK Corporation | CC0805KCX5R5BB335 vs C2012X5R0J335K |
SH21X335K6R3CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0805KCX5R5BB335 vs SH21X335K6R3CG |
SH21X335K6R3CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0805KCX5R5BB335 vs SH21X335K6R3CT |
MC0805X335K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP | SPC Multicomp | CC0805KCX5R5BB335 vs MC0805X335K6R3CT |
CC0805KKX5R5BB335 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0805KCX5R5BB335 vs CC0805KKX5R5BB335 |
6R3R15X335KV4E | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CC0805KCX5R5BB335 vs 6R3R15X335KV4E |