Part Details for CC113LRGPR by Texas Instruments
Results Overview of CC113LRGPR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC113LRGPR Information
CC113LRGPR by Texas Instruments is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CC113LRGPR | Texas Instruments | Value Line Sub-1 GHz Receiver 20-QFN -40 to 85 |
Price & Stock for CC113LRGPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-CC113LRGPR
|
Mouser Electronics | RF Receiver Value Line Receiver A 595-CC113LRGPT A 5 A 595-CC113LRGPT RoHS: Compliant | 497 |
|
$1.1700 / $2.3100 | Buy Now |
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 100 |
|
$0.5180 | RFQ |
|
|
Sense Electronic Company Limited | QFN20 | 190 |
|
RFQ | |
|
|
Unikey Electronic Pte Ltd | ISM/SRD 17.1mA 1 FSK,GFSK,OOK 300MHz,387MHz,779MHz 3.6V 928MHz 600Kbps PCB,Surface Mount 14mA 116dBm 1.8V QFN-20 PCBinstall,SMD mount 1mm(height) Min Qty: 1 Date Code: 2306+ Container: Tape & Reel | 3000 |
|
$0.8354 / $0.8694 | Buy Now |
|
|
Win Source Electronics | IC RF VALUE LINE TXRX 20QFN | 18000 |
|
$0.7082 / $1.0623 | Buy Now |