Datasheets
CC532LZ-A1B245-25.000TS by: Cardinal Components

HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT PACKAGE-4

Part Details for CC532LZ-A1B245-25.000TS by Cardinal Components

Overview of CC532LZ-A1B245-25.000TS by Cardinal Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CC532LZ-A1B245-25.000TS

CC532LZ-A1B245-25.000TS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CC532LZ-A1B245-25.000TS Part Data Attributes

CC532LZ-A1B245-25.000TS Cardinal Components
Buy Now Datasheet
Compare Parts:
CC532LZ-A1B245-25.000TS Cardinal Components HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT PACKAGE-4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CARDINAL COMPONENTS INC
Reach Compliance Code compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 10 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 25 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Oscillator Type HCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 1.0mm
Rise Time-Max 10 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 45/55 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Alternate Parts for CC532LZ-A1B245-25.000TS

This table gives cross-reference parts and alternative options found for CC532LZ-A1B245-25.000TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC532LZ-A1B245-25.000TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TSM32-H50HM33ST-25.000M-TR HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 4 PIN Transko Electronics Inc CC532LZ-A1B245-25.000TS vs TSM32-H50HM33ST-25.000M-TR
ASMLP-25.000MHZ-C-T HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, J-LEADED, PLASTIC, SMD, 4 PIN Abracon Corporation CC532LZ-A1B245-25.000TS vs ASMLP-25.000MHZ-C-T
ASML-25.000MHZ-E-C-S-T HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN Abracon Corporation CC532LZ-A1B245-25.000TS vs ASML-25.000MHZ-E-C-S-T
ASML-25.000MHZ-L-C-S HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN Abracon Corporation CC532LZ-A1B245-25.000TS vs ASML-25.000MHZ-L-C-S
ASFL1-25.000MHZ-ECS-T HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation CC532LZ-A1B245-25.000TS vs ASFL1-25.000MHZ-ECS-T
RV-2500BBIHJPL-PF HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Advanced Crystal Technology CC532LZ-A1B245-25.000TS vs RV-2500BBIHJPL-PF
RV-2500BBIHJPC-PF HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Advanced Crystal Technology CC532LZ-A1B245-25.000TS vs RV-2500BBIHJPC-PF
LFSPXO018077BULK HCMOS Output Clock Oscillator, 25MHz Nom IQD Frequency Products CC532LZ-A1B245-25.000TS vs LFSPXO018077BULK
M314TCN25.0000MHZ HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, LEADLESS PACKAGE-4 MtronPTI CC532LZ-A1B245-25.000TS vs M314TCN25.0000MHZ
T5422-25M HCMOS Output Clock Oscillator, 25MHz Nom, HERMETIC SEALED, CERAMIC, SMD, LCC-4 CTS Corporation CC532LZ-A1B245-25.000TS vs T5422-25M

CC532LZ-A1B245-25.000TS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC532LZ-A1B245-25.000TS by Cardinal Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC532LZ-A1B245-25.000TS by Cardinal Components

  • Please alert me when CC532LZ-A1B245-25.000TS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CC532LZ-A1B245-25.000TS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC532LZ-A1B245-25.000TS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CC532LZ-A1B245-25.000TS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC532LZ-A1B245-25.000TS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC532LZ-A1B245-25.000TS by Cardinal Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: