Part Details for CC8530RHAT by Texas Instruments
Results Overview of CC8530RHAT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC8530RHAT Information
CC8530RHAT by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CC8530RHAT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-29090-1-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 40VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9085 / $10.4200 | Buy Now |
|
DISTI #
595-CC8530RHAT
|
Mouser Electronics | RF Transceiver PurePath Wireless 2. 4GHz RF SoC A 595-C A 595-CC8530RHAR RoHS: Compliant | 81 |
|
$6.3800 / $10.5400 | Buy Now |
|
|
Vyrian | Telecom Circuit, 1-Func, PQCC40 | 7570 |
|
RFQ |
US Tariff Estimator: CC8530RHAT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CC8530RHAT
CC8530RHAT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CC8530RHAT Part Data Attributes
|
|
CC8530RHAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC8530RHAT
Texas Instruments
Telecom Circuit, 1-Func, PQCC40
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Pin Count | 40 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Frequency Range : 2400 Mhz | |
| Data Rate | 5000 Mbps | |
| JESD-30 Code | S-PQCC-N40 | |
| JESD-609 Code | e4 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.24SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 Mm |
Alternate Parts for CC8530RHAT
This table gives cross-reference parts and alternative options found for CC8530RHAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC8530RHAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CC8531RHAR | Texas Instruments | $3.4921 | Telecom Circuit, 1-Func, PQCC40 | CC8530RHAT vs CC8531RHAR |
| ATATSAMB11-MR510CA | Microchip Technology Inc | Check for Price | Telecom Circuit | CC8530RHAT vs ATATSAMB11-MR510CA |
CC8530RHAT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the CC8530RHAT datasheet, but it's essential to follow good PCB design practices, such as keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce EMI and noise.
-
To minimize power consumption, configure the CC8530RHAT to use the lowest possible clock frequency, disable unnecessary peripherals, and use the power-down mode when not transmitting or receiving data. Additionally, consider using a low-power mode for the microcontroller or processor connected to the CC8530RHAT.
-
The maximum transmission distance of the CC8530RHAT depends on various factors, including the antenna design, transmission power, and operating frequency. In general, the device can achieve transmission distances of up to 100 meters (330 feet) in ideal conditions, but this can be affected by obstacles, interference, and other environmental factors.
-
To troubleshoot issues with the CC8530RHAT, start by verifying the device configuration, transmission power, and antenna design. Use tools like oscilloscopes or logic analyzers to monitor the signal quality and packet transmission. Check for interference from other devices or sources, and ensure that the device is properly connected to the microcontroller or processor.
-
Yes, the CC8530RHAT is a standalone transceiver that can be used with microcontrollers or processors from various manufacturers, as long as they have a compatible interface (e.g., SPI, UART) and can provide the necessary clock and control signals.