There are no models available for this part yet.
Overview of CCL0500BK by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CCL0500BK by Central Semiconductor Corp
Part Data Attributes for CCL0500BK by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code
|
DO-35
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
CURRENT REGULATOR DIODE
|
Dynamic Impedance-Min
|
2000000 Ω
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Limiting Voltage-Max
|
1.1 V
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.6 W
|
Qualification Status
|
Not Qualified
|
Regulation Current-Nom (Ireg)
|
0.515 mA
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
NO
|
Technology
|
FIELD EFFECT
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for CCL0500BK
This table gives cross-reference parts and alternative options found for CCL0500BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCL0500BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCL0500 | Current Regulator Diode, 0.515mA I(S), 1.1V V(L), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | CCL0500BK vs CCL0500 |
CCL0500TR | Current Regulator Diode, 0.515mA I(S), 1.1V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | CCL0500BK vs CCL0500TR |
CCL0500TRTIN/LEAD | Current Regulator Diode, 0.515mA I(S), 1.1V V(L), Silicon, | Central Semiconductor Corp | CCL0500BK vs CCL0500TRTIN/LEAD |
CCL0500BKPBFREE | Current Regulator Diode, 0.515mA I(S), 1.1V V(L), Silicon, | Central Semiconductor Corp | CCL0500BK vs CCL0500BKPBFREE |
CCL0500PBFREE | Current Regulator Diode, | Central Semiconductor Corp | CCL0500BK vs CCL0500PBFREE |
CCL0500TR-RECU | Current Regulator Diode, 0.515mA I(S), 1.1V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | CCL0500BK vs CCL0500TR-RECU |