There are no models available for this part yet.
Overview of CD4052BMSH by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for CD4052BMSH by Intersil Corporation
Part Data Attributes for CD4052BMSH by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DIE
|
Package Description
|
DIE,
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code
|
R-XUUC-N16
|
JESD-609 Code
|
e0
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
On-state Resistance-Max (Ron)
|
1050 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Equivalence Code
|
DIE OR CHIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
UNCASED CHIP
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
210 ns
|
Switch-on Time-Max
|
320 ns
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Alternate Parts for CD4052BMSH
This table gives cross-reference parts and alternative options found for CD4052BMSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4052BMSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV4052ADGVRG4 | Dual 4-Channel Analog Multiplexer/Demultiplexer 16-TVSOP -40 to 85 | Texas Instruments | CD4052BMSH vs SN74LV4052ADGVRG4 |
SN74LV4052ANS | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SO-16 | Texas Instruments | CD4052BMSH vs SN74LV4052ANS |
SN74LV4052ANSE4 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SO-16 | Texas Instruments | CD4052BMSH vs SN74LV4052ANSE4 |
CD4052BMW | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDFP16, CERAMIC, FP-16, Multiplexer or Switch | National Semiconductor Corporation | CD4052BMSH vs CD4052BMW |
SN74LV4052ARGYR | 5V 4:1 two-channel analog multiplexer 16-VQFN -40 to 85 | Texas Instruments | CD4052BMSH vs SN74LV4052ARGYR |
CD4052BCW | Differential Multiplexer, 1 Func, 4 Channel, WAFER-16 | Fairchild Semiconductor Corporation | CD4052BMSH vs CD4052BCW |
SN74LV4052ADBLE | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SSOP-16 | Texas Instruments | CD4052BMSH vs SN74LV4052ADBLE |
SN74LV4052ADGVRE4 | 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, TVSOP-16 | Texas Instruments | CD4052BMSH vs SN74LV4052ADGVRE4 |
CD4052BMW | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDFP16 | Texas Instruments | CD4052BMSH vs CD4052BMW |
SN74LV4052ANSRE4 | 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | CD4052BMSH vs SN74LV4052ANSRE4 |