CD4052BMSH
Description: Differential Multiplexer, 1 Func, 4 Channel, CMOS

Overview of CD4052BMSH by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CD4052BMSH by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4052BMSH by Renesas Electronics Corporation

CD4052BMSH
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
DIE,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-XUUC-N16
JESD-609 Code
e0
Neg Supply Voltage-Nom (Vsup)
Number of Channels
4
Number of Functions
1
Number of Terminals
16
On-state Resistance-Max (Ron)
1050 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
210 ns
Switch-on Time-Max
320 ns
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. CD4052BMSH
    Renesas Electronics Corporation
    Differential Multiplexer, 1 Func, 4 Channel, CMOS
    VS

Alternate Parts for CD4052BMSH

This table gives cross-reference parts and alternative options found for CD4052BMSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4052BMSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV4052ADGVRG4 Dual 4-Channel Analog Multiplexer/Demultiplexer 16-TVSOP -40 to 85 Texas Instruments CD4052BMSH vs SN74LV4052ADGVRG4
SN74LV4052ANS 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SO-16 Texas Instruments CD4052BMSH vs SN74LV4052ANS
SN74LV4052ANSE4 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SO-16 Texas Instruments CD4052BMSH vs SN74LV4052ANSE4
CD4052BMW IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDFP16, CERAMIC, FP-16, Multiplexer or Switch National Semiconductor Corporation CD4052BMSH vs CD4052BMW
SN74LV4052ARGYR 5V 4:1 two-channel analog multiplexer 16-VQFN -40 to 85 Texas Instruments CD4052BMSH vs SN74LV4052ARGYR
CD4052BCW Differential Multiplexer, 1 Func, 4 Channel, WAFER-16 Fairchild Semiconductor Corporation CD4052BMSH vs CD4052BCW
CD4052BMSH 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, UUC16, DIE-16 Intersil Corporation CD4052BMSH vs CD4052BMSH
SN74LV4052ADBLE 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SSOP-16 Texas Instruments CD4052BMSH vs SN74LV4052ADBLE
SN74LV4052ADGVRE4 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, TVSOP-16 Texas Instruments CD4052BMSH vs SN74LV4052ADGVRE4
CD4052BMW 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDFP16 Texas Instruments CD4052BMSH vs CD4052BMW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4052BMSH by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4052BMSH by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of CD4052BMSH would you like to use for your alert(s)?
  • Please alert me when CD4052BMSH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4052BMSH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4052BMSH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4052BMSH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4052BMSH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4052BMSH by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: