-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 5V 4:1 two-channel analog multiplexer 16-TSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV4052ATPWRQ1-ND
|
DigiKey | IC SWITCH SP4TX2 100OHM 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
9500 In Stock |
|
$0.2300 | Buy Now |
DISTI #
296-SN74LV4052ATPWRQ1CT-ND
|
DigiKey | IC SWITCH SP4TX2 100OHM 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2187 In Stock |
|
$0.1950 / $0.6100 | Buy Now |
|
Rochester Electronics | SN74LV4052A-Q1 Automotive Catalog Dual 4-Channel Analog Multiplexer/Demultiplexer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 9500 |
|
$0.1934 / $0.2275 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLEXER DUAL 4X1 16TSSOP | 127 |
|
RFQ | |
DISTI #
C1S746203142324
|
Chip1Stop | Analog Multiplexer Dual 4:1 Automotive 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$0.2050 / $0.8630 | Buy Now |
DISTI #
C1S746203398057
|
Chip1Stop | Analog Multiplexer Dual 4:1 Automotive 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes | 538 |
|
$0.2430 / $0.3519 | Buy Now |
|
LCSC | 100 2 Single Pole Four Throw (SP4T) TSSOP-16 Analog Switches Multiplexers ROHS | 11 |
|
$0.4225 / $0.8120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV4052ATPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV4052ATPWRQ1
Texas Instruments
Automotive, 5V 4:1 two-channel analog multiplexer 16-TSSOP -40 to 105
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 50 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance Match-Nom | 40 Ω | |
On-state Resistance-Max (Ron) | 225 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 25 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LV4052ATPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV4052ATPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV4052ADGVRG4 | Dual 4-Channel Analog Multiplexer/Demultiplexer 16-TVSOP -40 to 85 | Texas Instruments | SN74LV4052ATPWRQ1 vs SN74LV4052ADGVRG4 |
SN74LV4052ANS | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SO-16 | Texas Instruments | SN74LV4052ATPWRQ1 vs SN74LV4052ANS |
SN74LV4052ANSE4 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SO-16 | Texas Instruments | SN74LV4052ATPWRQ1 vs SN74LV4052ANSE4 |
CD4052BMW | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDFP16, CERAMIC, FP-16, Multiplexer or Switch | National Semiconductor Corporation | SN74LV4052ATPWRQ1 vs CD4052BMW |
SN74LV4052ARGYR | 5V 4:1 two-channel analog multiplexer 16-VQFN -40 to 85 | Texas Instruments | SN74LV4052ATPWRQ1 vs SN74LV4052ARGYR |
CD4052BCW | Differential Multiplexer, 1 Func, 4 Channel, WAFER-16 | Fairchild Semiconductor Corporation | SN74LV4052ATPWRQ1 vs CD4052BCW |
CD4052BMSH | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, UUC16, DIE-16 | Intersil Corporation | SN74LV4052ATPWRQ1 vs CD4052BMSH |
SN74LV4052ADBLE | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SSOP-16 | Texas Instruments | SN74LV4052ATPWRQ1 vs SN74LV4052ADBLE |
SN74LV4052ADGVRE4 | 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, TVSOP-16 | Texas Instruments | SN74LV4052ATPWRQ1 vs SN74LV4052ADGVRE4 |
CD4052BMW | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDFP16 | Texas Instruments | SN74LV4052ATPWRQ1 vs CD4052BMW |