There are no models available for this part yet.
Overview of V62/03665-01YE by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G825M06001YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical SMT,2x3Pin,Matte Tin,LCP,4.0mm*2.0mm_6.5mm,Color-Black,T&R With CAP | |
G825M24401YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical SMT,2x12Pin,Gold Glash,LCP,4.0mm*2.0mm_6.5mm,Color-Black,T&R With CAP | |
G825M16401YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical SMT,2x8Pin,Gold Glash,LCP,4.0mm*2.0mm_6.5mm,Color-Black,T&R With CAP |
CAD Models for V62/03665-01YE by Texas Instruments
Part Data Attributes for V62/03665-01YE by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.25
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
45 dB
|
On-state Resistance Match-Nom
|
30 Ω
|
On-state Resistance-Max (Ron)
|
190 Ω
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Signal Current-Max
|
0.05 A
|
Supply Current-Max (Isup)
|
0.02 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
25 ns
|
Switch-on Time-Max
|
25 ns
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for V62/03665-01YE
This table gives cross-reference parts and alternative options found for V62/03665-01YE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/03665-01YE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV4052ADGVRG4 | Dual 4-Channel Analog Multiplexer/Demultiplexer 16-TVSOP -40 to 85 | Texas Instruments | V62/03665-01YE vs SN74LV4052ADGVRG4 |
SN74LV4052ANS | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SO-16 | Texas Instruments | V62/03665-01YE vs SN74LV4052ANS |
SN74LV4052ANSE4 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SO-16 | Texas Instruments | V62/03665-01YE vs SN74LV4052ANSE4 |
CD4052BMW | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDFP16, CERAMIC, FP-16, Multiplexer or Switch | National Semiconductor Corporation | V62/03665-01YE vs CD4052BMW |
SN74LV4052ARGYR | 5V 4:1 two-channel analog multiplexer 16-VQFN -40 to 85 | Texas Instruments | V62/03665-01YE vs SN74LV4052ARGYR |
CD4052BCW | Differential Multiplexer, 1 Func, 4 Channel, WAFER-16 | Fairchild Semiconductor Corporation | V62/03665-01YE vs CD4052BCW |
CD4052BMSH | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, UUC16, DIE-16 | Intersil Corporation | V62/03665-01YE vs CD4052BMSH |
SN74LV4052ADBLE | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SSOP-16 | Texas Instruments | V62/03665-01YE vs SN74LV4052ADBLE |
SN74LV4052ADGVRE4 | 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, TVSOP-16 | Texas Instruments | V62/03665-01YE vs SN74LV4052ADGVRE4 |
CD4052BMW | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDFP16 | Texas Instruments | V62/03665-01YE vs CD4052BMW |