Part Details for CD4502BK3 by Harris Semiconductor
Overview of CD4502BK3 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD4502BK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4502BK3-ND
|
DigiKey | IC BUFFER INVERT 18V 16CFP Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
129 In Stock |
|
$22.3800 | Buy Now |
|
Quest Components | 32 |
|
$51.6000 / $55.9000 | Buy Now | |
|
Rochester Electronics | CMOS LOGIC STROBED HEX INVERTER/BUFFER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 129 |
|
$19.2000 / $22.5900 | Buy Now |
Part Details for CD4502BK3
CD4502BK3 CAD Models
CD4502BK3 Part Data Attributes
|
CD4502BK3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4502BK3
Harris Semiconductor
Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.00216 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 380 ns | |
Propagation Delay (tpd) | 270 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4502BK3
This table gives cross-reference parts and alternative options found for CD4502BK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4502BK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4502BTD-T | IC 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Bus Driver/Transceiver | NXP Semiconductors | CD4502BK3 vs HEF4502BTD-T |
CD4502BMG4 | 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4502BK3 vs CD4502BMG4 |
CD4502BM96E4 | 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4502BK3 vs CD4502BM96E4 |
CD4502BK3 | 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16 | Intersil Corporation | CD4502BK3 vs CD4502BK3 |
CD4502BME4 | CMOS Strobed Hex Inverter/Buffer with 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD4502BK3 vs CD4502BME4 |
DV4502BD | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | CD4502BK3 vs DV4502BD |
HCF4502M013TR | 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | CD4502BK3 vs HCF4502M013TR |
CD4502BM | 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 | Texas Instruments | CD4502BK3 vs CD4502BM |
HEF4502BTD | IC 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Bus Driver/Transceiver | NXP Semiconductors | CD4502BK3 vs HEF4502BTD |
CD4502BM96G4 | 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4502BK3 vs CD4502BM96G4 |