| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD5259C | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 39V V(Z), 2%, 0.5W, Silicon, Unidirectional | CD5259C vs CD5259C |
| CD5259CE3 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 39V V(Z), 2%, 0.5W, Silicon, Unidirectional | CD5259C vs CD5259CE3 |
Part Details for CD5259C by Microchip Technology Inc
Results Overview of CD5259C by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD5259C Information
CD5259C by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: CD5259C by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD5259C Part Data Attributes
|
|
CD5259C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD5259C
Microchip Technology Inc
Zener Diode, 39V V(Z), 2%, 0.5W, Silicon, Unidirectional
|
| Part Life Cycle Code | Active | |
| Package Description | Die-1 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 80 Ω | |
| JESD-30 Code | S-XUUC-N1 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Square | |
| Package Style | Uncased Chip | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 39 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Voltage Tol-Max | 2% | |
| Working Test Current | 3.2 Ma |
Alternate Parts for CD5259C
This table gives cross-reference parts and alternative options found for CD5259C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5259C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.