Part Details for CD54HC4351F3A by Texas Instruments
Overview of CD54HC4351F3A by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HC4351F3A | Texas Instruments | High Speed CMOS Logic 8-Channel Analog Multiplexers/Demultiplexers with Latch 20-CDIP -55 to 125 |
Price & Stock for CD54HC4351F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD54HC4351F3A-ND
|
DigiKey | HIGH SPEED CMOS LOGIC 8-CHANNEL Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
C1S746204688337
|
Chip1Stop | Analog Switches, Multiplexers, Demultiplexers RoHS: Not Compliant pbFree: No | 50 |
|
$35.1000 | Buy Now |
Part Details for CD54HC4351F3A
CD54HC4351F3A CAD Models
CD54HC4351F3A Part Data Attributes
|
CD54HC4351F3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HC4351F3A
Texas Instruments
High Speed CMOS Logic 8-Channel Analog Multiplexers/Demultiplexers with Latch 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 180 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.92 mm | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 73 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 240 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 375 ns | |
Switch-on Time-Max | 450 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for CD54HC4351F3A
This table gives cross-reference parts and alternative options found for CD54HC4351F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC4351F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC4351J | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | CD54HC4351F3A vs MC54HC4351J |
MC54HC4351J | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | CD54HC4351F3A vs MC54HC4351J |
MC54HC4351J | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP20, CERAMIC, DIP-20 | onsemi | CD54HC4351F3A vs MC54HC4351J |
CD74HC4351EE4 | 5-V, 8:1, 1-channel analog mutliplexer with latch 20-PDIP -55 to 125 | Texas Instruments | CD54HC4351F3A vs CD74HC4351EE4 |
CD54HC4351F3A | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP20, | Harris Semiconductor | CD54HC4351F3A vs CD54HC4351F3A |
CD54HC4351F3A | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP20 | Intersil Corporation | CD54HC4351F3A vs CD54HC4351F3A |
M74HC4351B1R | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | CD54HC4351F3A vs M74HC4351B1R |
74HC4351N,652 | 74HC(T)4351 - 8-channel analog multiplexer/demultiplexer with latch DIP 20-Pin | NXP Semiconductors | CD54HC4351F3A vs 74HC4351N,652 |
CD74HC4351E | 5-V, 8:1, 1-channel analog mutliplexer with latch 20-PDIP -55 to 125 | Texas Instruments | CD54HC4351F3A vs CD74HC4351E |
MC74HC4351N | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | CD54HC4351F3A vs MC74HC4351N |