Part Details for CD5537 by VPT Components
Results Overview of CD5537 by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD5537 Information
CD5537 by VPT Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: CD5537 by VPT Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD5537 Part Data Attributes
|
|
CD5537
VPT Components
Buy Now
Datasheet
|
Compare Parts:
CD5537
VPT Components
Zener Diode, 17V V(Z), 20%, 0.5W, Silicon, Unidirectional
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 100 Ω | |
| JESD-30 Code | S-XUUC-N1 | |
| Number of Elements | 1 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Square | |
| Package Style | Uncased Chip | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Reference Voltage-Nom | 17 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Test Voltage | 15.3 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Voltage Tol-Max | 20% | |
| Working Test Current | 1 Ma |