-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and open-drain outputs 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8574
|
Newark | Ic, Logic, Hex Inverter W/Od, 14Dip, Logic Family/Base Number:74Act05, Logic Type:Inverter, Output Current:24Ma, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74ACT05E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0000 / $1.4300 | Buy Now |
DISTI #
296-12763-5-ND
|
DigiKey | IC INVERTER OD 6CH 1IN 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
259 In Stock |
|
$0.3815 / $0.9500 | Buy Now |
DISTI #
595-CD74ACT05E
|
Mouser Electronics | Inverters Hex w/ Open Drain RoHS: Compliant | 411 |
|
$0.3560 / $0.9300 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, ACT-CMOS, 14 Pin, Plastic, DIP | 212 |
|
$0.2520 / $0.8400 | Buy Now |
|
Rochester Electronics | CD74ACT05 Hex Inverters with Open-Drain Outputs RoHS: Compliant Status: Active Min Qty: 1 | 25233 |
|
$0.2839 / $0.3340 | Buy Now |
|
Ameya Holding Limited | IC HEX INVERTER W/OD 14-DIP | 47805 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74ACT05E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT05E
Texas Instruments
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and open-drain outputs 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 10.8 ns | |
Propagation Delay (tpd) | 10.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for CD74ACT05E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT05E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT05NG | ACT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | CD74ACT05E vs MC74ACT05NG |
CD74ACT05EX | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14, | Ge Solid State | CD74ACT05E vs CD74ACT05EX |
CD54ACT05F3A | Military 6-ch, 4.5-V to 5.5-V inverters 14-CDIP -55 to 125 | Texas Instruments | CD74ACT05E vs CD54ACT05F3A |
5962-9068601QCA | Military 6-ch, 4.5-V to 5.5-V inverters 14-CDIP -55 to 125 | Texas Instruments | CD74ACT05E vs 5962-9068601QCA |
CD54ACT05F3A | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, | Harris Semiconductor | CD74ACT05E vs CD54ACT05F3A |
CD74ACT05E | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14, | Ge Solid State | CD74ACT05E vs CD74ACT05E |
MC74ACT05N | ACT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | onsemi | CD74ACT05E vs MC74ACT05N |