Part Details for MC74ACT05N by onsemi
Overview of MC74ACT05N by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74ACT05N
MC74ACT05N CAD Models
MC74ACT05N Part Data Attributes:
|
MC74ACT05N
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT05N
onsemi
ACT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC74ACT05N
This table gives cross-reference parts and alternative options found for MC74ACT05N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT05N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT05NG | ACT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | MC74ACT05N vs MC74ACT05NG |
CD74ACT05EX | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14, | Ge Solid State | MC74ACT05N vs CD74ACT05EX |
CD54ACT05F3A | Military 6-ch, 4.5-V to 5.5-V inverters 14-CDIP -55 to 125 | Texas Instruments | MC74ACT05N vs CD54ACT05F3A |
5962-9068601QCA | Military 6-ch, 4.5-V to 5.5-V inverters 14-CDIP -55 to 125 | Texas Instruments | MC74ACT05N vs 5962-9068601QCA |
CD54ACT05F3A | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, | Harris Semiconductor | MC74ACT05N vs CD54ACT05F3A |
CD74ACT05E | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and open-drain outputs 14-PDIP -55 to 125 | Texas Instruments | MC74ACT05N vs CD74ACT05E |
CD74ACT05E | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14, | Ge Solid State | MC74ACT05N vs CD74ACT05E |