Part Details for CD74ACT05EX by Ge Solid State
Overview of CD74ACT05EX by Ge Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74ACT05EX
CD74ACT05EX CAD Models
CD74ACT05EX Part Data Attributes:
|
CD74ACT05EX
Ge Solid State
Buy Now
Datasheet
|
Compare Parts:
CD74ACT05EX
Ge Solid State
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE SOLID STATE | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 9.3 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74ACT05EX
This table gives cross-reference parts and alternative options found for CD74ACT05EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT05EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT05NG | ACT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | CD74ACT05EX vs MC74ACT05NG |
CD54ACT05F3A | Military 6-ch, 4.5-V to 5.5-V inverters 14-CDIP -55 to 125 | Texas Instruments | CD74ACT05EX vs CD54ACT05F3A |
5962-9068601QCA | Military 6-ch, 4.5-V to 5.5-V inverters 14-CDIP -55 to 125 | Texas Instruments | CD74ACT05EX vs 5962-9068601QCA |
CD54ACT05F3A | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, | Harris Semiconductor | CD74ACT05EX vs CD54ACT05F3A |
CD74ACT05E | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and open-drain outputs 14-PDIP -55 to 125 | Texas Instruments | CD74ACT05EX vs CD74ACT05E |
CD74ACT05E | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14, | Ge Solid State | CD74ACT05EX vs CD74ACT05E |
MC74ACT05N | ACT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | onsemi | CD74ACT05EX vs MC74ACT05N |