Part Details for CD74HC240M by Intersil Corporation
Overview of CD74HC240M by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC240M
CD74HC240M CAD Models
CD74HC240M Part Data Attributes
|
CD74HC240M
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC240M
Intersil Corporation
IC,BUFFER/DRIVER,DUAL,4-BIT,HC-CMOS,SOP,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC240M
This table gives cross-reference parts and alternative options found for CD74HC240M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC240M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC240M96G4 | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CD74HC240M vs CD74HC240M96G4 |
SN74HC240DWE4 | 8-ch, 2-V to 6-V inverters with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | CD74HC240M vs SN74HC240DWE4 |
TC74HC240AFW-TP1ELP | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HC240M vs TC74HC240AFW-TP1ELP |
MC74HC240ADWG | Octal Inverting Buffer/Line Driver/Line Receiver, 3-State, SOIC-20 WB, 38-TUBE | onsemi | CD74HC240M vs MC74HC240ADWG |
SN74HC240DWG4 | 8-ch, 2-V to 6-V inverters with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | CD74HC240M vs SN74HC240DWG4 |
SN74HC240DWRG4 | Octal Buffers And Line Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | CD74HC240M vs SN74HC240DWRG4 |
MC74HC240ADWD | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Motorola Semiconductor Products | CD74HC240M vs MC74HC240ADWD |
CD74HC240ME4 | High Speed CMOS Logic Inverting Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | CD74HC240M vs CD74HC240ME4 |
NLV74HC240ADWG | Octal Inverting Buffer/Line Driver/Line Receiver, 3-State, SOIC-20 WB, 38-TUBE | onsemi | CD74HC240M vs NLV74HC240ADWG |
MC74HC240ADWDR2 | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | CD74HC240M vs MC74HC240ADWDR2 |