-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16 | 930 |
|
$0.2176 / $0.5223 | Buy Now |
|
Quest Components | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16 | 10 |
|
$0.6160 / $0.7700 | Buy Now |
|
Rochester Electronics | Differential Multiplexer, 1 Func, 4 Channel, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 525 |
|
$0.2321 / $0.2730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4052EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4052EE4
Texas Instruments
High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 130 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 38 ns | |
Switch-on Time-Max | 46 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC4052EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4052EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4052ANG | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | CD74HC4052EE4 vs MC74HC4052ANG |
CD54HC4052F3A | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | CD74HC4052EE4 vs CD54HC4052F3A |
MC74HC4052N | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | CD74HC4052EE4 vs MC74HC4052N |
TC74HC4052AP | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Multiplexer or Switch | Toshiba America Electronic Components | CD74HC4052EE4 vs TC74HC4052AP |
M74HC4052B1R | Dual 4-Channel Analog Multiplexer/Demultiplexer | STMicroelectronics | CD74HC4052EE4 vs M74HC4052B1R |
74HC4052NB | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, Multiplexer or Switch | NXP Semiconductors | CD74HC4052EE4 vs 74HC4052NB |
HD74HC4052P | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | CD74HC4052EE4 vs HD74HC4052P |
CD54HC4052F3A | High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | CD74HC4052EE4 vs CD54HC4052F3A |
74HC4052N,652 | 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer DIP 16-Pin | NXP Semiconductors | CD74HC4052EE4 vs 74HC4052N,652 |
MM74HC4052N | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD74HC4052EE4 vs MM74HC4052N |