Part Details for MC74HC4052N by Rochester Electronics LLC
Overview of MC74HC4052N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MC74HC4052N
MC74HC4052N CAD Models
MC74HC4052N Part Data Attributes
|
MC74HC4052N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4052N
Rochester Electronics LLC
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 140 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 15 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC4052N
This table gives cross-reference parts and alternative options found for MC74HC4052N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4052N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC4052B1R | Dual 4-Channel Analog Multiplexer/Demultiplexer | STMicroelectronics | MC74HC4052N vs M74HC4052B1R |
HD74HC4052P | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | MC74HC4052N vs HD74HC4052P |
MC74HC4052AN | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | onsemi | MC74HC4052N vs MC74HC4052AN |
74HC4052N,652 | 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer DIP 16-Pin | NXP Semiconductors | MC74HC4052N vs 74HC4052N,652 |
5962-8855601EX | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERDIP-16 | Texas Instruments | MC74HC4052N vs 5962-8855601EX |
5962-8855601EA | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | MC74HC4052N vs 5962-8855601EA |
MM74HC4052N_NL | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | MC74HC4052N vs MM74HC4052N_NL |
74HC4052NB | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, Multiplexer or Switch | NXP Semiconductors | MC74HC4052N vs 74HC4052NB |
CD54HC4052F3A | High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | MC74HC4052N vs CD54HC4052F3A |
933669750652 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | MC74HC4052N vs 933669750652 |