-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, 4:1 differential 2-channel analog multiplexer 16-SO -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC4052NSR | Texas Instruments | High-speed CMOS differential 4-channel analog multiplexer & demultiplexer 16-SO -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC4052NSR-ND
|
DigiKey | IC SWITCH SP4T X 2 130OHM 16SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
35631 In Stock |
|
$0.2800 | Buy Now |
DISTI #
296-49591-1-ND
|
DigiKey | IC SWITCH SP4T X 2 130OHM 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3846 In Stock |
|
$0.2632 / $0.7000 | Buy Now |
DISTI #
595-CD74HC4052NSR
|
Mouser Electronics | Multiplexer Switch ICs Hi-Spd CMOS Anlg Mltplxr/Demltplxr RoHS: Compliant | 1980 |
|
$0.2460 / $0.7300 | Buy Now |
|
Rochester Electronics | CD74HC4052 High-speed CMOS differential 4-channel analog multiplexer & demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 35631 |
|
$0.2380 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4052NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4052NSR
Texas Instruments
5V, 4:1 differential 2-channel analog multiplexer 16-SO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 200 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 375 ns | |
Switch-on Time-Max | 490 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for CD74HC4052NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4052NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC4052FP | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, FP-16DA | Renesas Electronics Corporation | CD74HC4052NSR vs HD74HC4052FP |
MM74HC4052SJX_NL | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | CD74HC4052NSR vs MM74HC4052SJX_NL |
CD74HC4052NSRE4 | High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-SO -55 to 125 | Texas Instruments | CD74HC4052NSR vs CD74HC4052NSRE4 |
MM74HC4052SJX | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | CD74HC4052NSR vs MM74HC4052SJX |
TC74HC4052AF(TP1) | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer or Switch | Toshiba America Electronic Components | CD74HC4052NSR vs TC74HC4052AF(TP1) |
MC74HC4052AF | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, EIAJ, SOP-16 | Rochester Electronics LLC | CD74HC4052NSR vs MC74HC4052AF |
MM74HC4052SJ | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | CD74HC4052NSR vs MM74HC4052SJ |
TC74HC4052AF-TP2EL | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Multiplexer or Switch | Toshiba America Electronic Components | CD74HC4052NSR vs TC74HC4052AF-TP2EL |
MC74HC4052AFG | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 | Rochester Electronics LLC | CD74HC4052NSR vs MC74HC4052AFG |