Part Details for CD74HCT02E by Rochester Electronics LLC
Overview of CD74HCT02E by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for CD74HCT02E
CD74HCT02E CAD Models
CD74HCT02E Part Data Attributes
|
CD74HCT02E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HCT02E
Rochester Electronics LLC
NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT02E
This table gives cross-reference parts and alternative options found for CD74HCT02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HCT02AP | IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DIP-14, Gate | Toshiba America Electronic Components | CD74HCT02E vs TC74HCT02AP |
CD74HCT02E | HCT SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Intersil Corporation | CD74HCT02E vs CD74HCT02E |
SN74HCT02N-00 | HCT SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | CD74HCT02E vs SN74HCT02N-00 |
GD74HCT02 | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, DIP-14 | SK Hynix Inc | CD74HCT02E vs GD74HCT02 |
74HCT02NB | IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | CD74HCT02E vs 74HCT02NB |
GD74HCT02 | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD74HCT02E vs GD74HCT02 |
CD54HCT02F3A | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HCT02E vs CD54HCT02F3A |
SN74HCT02NE4 | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85 | Texas Instruments | CD74HCT02E vs SN74HCT02NE4 |
SN74HCT02N-10 | HCT SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | CD74HCT02E vs SN74HCT02N-10 |
GD54HCT02J | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HCT02E vs GD54HCT02J |