| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDC9843DWL | Texas Instruments | Check for Price | Processor Specific Clock Generator, 66MHz, MOS, PDSO28 | CDC9843DWR vs CDC9843DWL |
Part Details for CDC9843DWR by Texas Instruments
Results Overview of CDC9843DWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDC9843DWR Information
CDC9843DWR by Texas Instruments is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CDC9843DWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,CPU SYSTEM CLOCK GENERATOR,CMOS,SOP,28PIN,PLASTIC | 6003 |
|
$2.7300 / $7.8000 | Buy Now |
|
|
Quest Components | IC,CPU SYSTEM CLOCK GENERATOR,CMOS,SOP,28PIN,PLASTIC | 1 |
|
$5.4300 | Buy Now |
|
|
Vyrian | Processor Specific Clock Generator, 66MHz, CMOS, PDSO28 | 3156 |
|
RFQ |
US Tariff Estimator: CDC9843DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDC9843DWR Part Data Attributes
|
|
CDC9843DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC9843DWR
Texas Instruments
Processor Specific Clock Generator, 66MHz, CMOS, PDSO28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-PDSO-G28 | |
| Length | 17.9 Mm | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Clock Frequency-Max | 66 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Primary Clock/Crystal Frequency-Nom | 14.318 Mhz | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 50 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Processor Specific |
Alternate Parts for CDC9843DWR
This table gives cross-reference parts and alternative options found for CDC9843DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC9843DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.