| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDCEL925PWRG4 | Texas Instruments | Check for Price | Video Clock Generator, 230MHz, CMOS, PDSO16 | CDCE925PW vs CDCEL925PWRG4 |
Part Details for CDCE925PW by Texas Instruments
Results Overview of CDCE925PW by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCE925PW Information
CDCE925PW by Texas Instruments is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CDCE925PWG4 | Texas Instruments | Programmable 2-PLL VCXO Clock Synthesizer with 2.5-V or 3.3-V LVCMOS Outputs 16-TSSOP -40 to 85 | |
| CDCE925PW | Texas Instruments | Programmable 2-PLL VCXO Clock Synthesizer with 2.5-V or 3.3-V LVCMOS Outputs 16-TSSOP -40 to 85 | |
| CDCE925PWR | Texas Instruments | Programmable 2-PLL VCXO Clock Synthesizer with 2.5-V or 3.3-V LVCMOS Outputs 16-TSSOP -40 to 85 |
Price & Stock for CDCE925PW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-22031-5-ND
|
DigiKey | IC PLL CLOCK GENERATOR 16TSSOP Min Qty: 1 Container: Tube |
469 Tube |
|
$3.7717 / $6.6500 | Buy Now |
|
DISTI #
595-CDCE925PW
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Programmable 2-PLL V CXO Clock Synth A 5 A 595-CDCE925PWR RoHS: Compliant | 112 |
|
$3.6900 / $6.1800 | Buy Now |
|
|
Quest Components | 230 MHZ, VIDEO CLOCK GENERATOR, PDSO16 | 28 |
|
$3.2600 / $4.8900 | Buy Now |
|
|
Quest Components | 230 MHZ, VIDEO CLOCK GENERATOR, PDSO16 | 10 |
|
$2.4450 / $4.8900 | Buy Now |
|
|
Chip Stock | Programmable 2-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 16-TSSOP -40 to 85 | 883 |
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 32 |
|
$3.5000 / $5.3800 | Buy Now |
|
|
Vyrian | Video Clock Generator, 230MHz, CMOS, PDSO16 | 9729 |
|
RFQ | |
|
|
Win Source Electronics | IC 2PLL PROG VCXO CLK 16-TSSOP | 1998 |
|
$4.4724 / $6.7085 | Buy Now |
US Tariff Estimator: CDCE925PW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDCE925PW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDCE925PW Part Data Attributes
|
|
CDCE925PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCE925PW
Texas Instruments
Video Clock Generator, 230MHz, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Clock Frequency-Max | 230 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Primary Clock/Crystal Frequency-Nom | 32 Mhz | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Video |
Alternate Parts for CDCE925PW
This table gives cross-reference parts and alternative options found for CDCE925PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCE925PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CDCE925PW Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the input clock signal. This ensures proper device operation and prevents potential latch-up conditions.
-
To optimize the CDCE925PW for low jitter performance, ensure that the input clock signal has a high signal-to-noise ratio, use a low-jitter clock source, and minimize the number of clock domain crossings. Additionally, use the device's built-in jitter filtering capabilities and adjust the loop bandwidth to optimize jitter performance.
-
The CDCE925PW can operate up to 2.5 GHz, but the maximum frequency range depends on the specific application and the quality of the input clock signal. Consult the datasheet and application notes for more information.
-
To configure the CDCE925PW for SSC, set the SSC_EN pin high, and adjust the SSC frequency and modulation rate using the SSC_FREQ and SSC_MOD pins. Consult the datasheet and application notes for more information on SSC configuration and optimization.
-
To ensure optimal performance, follow good PCB design practices, such as using a solid ground plane, minimizing signal trace lengths, and using shielded cables for clock signals. Consult the datasheet and application notes for more information on layout and routing guidelines.