| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDCR61APW | Texas Instruments | $3.5797 | Processor Specific Clock Generator, 400MHz, CMOS, PDSO16 | CDCR61APWR vs CDCR61APW |
| CDCR61APWG4 | Texas Instruments | Check for Price | Processor Specific Clock Generator, 400MHz, CMOS, PDSO16 | CDCR61APWR vs CDCR61APWG4 |
| CDCR61APWLE | Texas Instruments | Check for Price | Processor Specific Clock Generator, 400MHz, CMOS, PDSO14 | CDCR61APWR vs CDCR61APWLE |
| CY2212ZXC-2 | Cypress Semiconductor | Check for Price | Processor Specific Clock Generator, 400MHz, CMOS, PDSO16 | CDCR61APWR vs CY2212ZXC-2 |
| CY2212ZC-2 | Cypress Semiconductor | Check for Price | Processor Specific Clock Generator, 400MHz, CMOS, PDSO16 | CDCR61APWR vs CY2212ZC-2 |
| CDCR61APWRG4 | Texas Instruments | Check for Price | Processor Specific Clock Generator, 400MHz, CMOS, PDSO16 | CDCR61APWR vs CDCR61APWRG4 |
Part Details for CDCR61APWR by Texas Instruments
Results Overview of CDCR61APWR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCR61APWR Information
CDCR61APWR by Texas Instruments is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CDCR61APWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-6719-2-ND
|
DigiKey | IC CLK/FREQ GEN MEMORY 16-TSSOP Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
DISTI #
86276904
|
Verical | Clock Generator 400MHz-OUT 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 1201 | Americas - 15900 |
|
$3.3625 / $4.2000 | Buy Now |
|
DISTI #
86277849
|
Verical | Clock Generator 400MHz-OUT 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0501 | Americas - 8000 |
|
$3.5750 / $4.2000 | Buy Now |
|
DISTI #
86277643
|
Verical | Clock Generator 400MHz-OUT 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0001 | Americas - 2000 |
|
$3.5750 / $4.2000 | Buy Now |
|
|
Rochester Electronics | Processor Specific Clock Generator, 400MHz, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 25900 |
|
$2.6900 / $3.3600 | Buy Now |
US Tariff Estimator: CDCR61APWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDCR61APWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDCR61APWR Part Data Attributes
|
|
CDCR61APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCR61APWR
Texas Instruments
Processor Specific Clock Generator, 400MHz, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Plastic, Tssop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Clock Frequency-Max | 400 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Primary Clock/Crystal Frequency-Nom | 18.75 Mhz | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 50 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Processor Specific |
Alternate Parts for CDCR61APWR
This table gives cross-reference parts and alternative options found for CDCR61APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCR61APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.