| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JANTXCDLL748C | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | CDLL748C vs JANTXCDLL748C |
| JANTXVCDLL748C | MACOM | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | CDLL748C vs JANTXVCDLL748C |
| JANTXCDLL748C | MACOM | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | CDLL748C vs JANTXCDLL748C |
| CDLL748C | MACOM | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | CDLL748C vs CDLL748C |
| CDLL748C | Cobham PLC | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | CDLL748C vs CDLL748C |
| JANCDLL748C | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | CDLL748C vs JANCDLL748C |
Part Details for CDLL748C by Cobham Semiconductor Solutions
Results Overview of CDLL748C by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDLL748C Information
CDLL748C by Cobham Semiconductor Solutions is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: CDLL748C by Cobham Semiconductor Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDLL748C Part Data Attributes
|
|
CDLL748C
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
CDLL748C
Cobham Semiconductor Solutions
Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | DO-213AA | |
| Package Description | Hermetic Sealed, Leadless, Glass, Ll34, Melf-2 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| JEDEC-95 Code | DO-213AA | |
| JESD-30 Code | O-LELF-R2 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 3.9 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wrap Around | |
| Terminal Position | End | |
| Voltage Tol-Max | 2% | |
| Working Test Current | 20 Ma |
Alternate Parts for CDLL748C
This table gives cross-reference parts and alternative options found for CDLL748C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL748C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.