Part Details for CDLL748DE3 by Microchip Technology Inc
Results Overview of CDLL748DE3 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDLL748DE3 Information
CDLL748DE3 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: CDLL748DE3 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CDLL748DE3
CDLL748DE3 Part Data Attributes
|
|
CDLL748DE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL748DE3
Microchip Technology Inc
Zener Diode, 3.9V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA
|
| Part Life Cycle Code | Active | |
| Package Description | Hermetic Sealed, Glass, Ll34, Melf-2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Metallurgically Bonded | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| JEDEC-95 Code | DO-213AA | |
| JESD-30 Code | O-LELF-R2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Reference Voltage-Nom | 3.9 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Form | Wrap Around | |
| Terminal Position | End | |
| Voltage Tol-Max | 1% | |
| Working Test Current | 20 Ma |
Alternate Parts for CDLL748DE3
This table gives cross-reference parts and alternative options found for CDLL748DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL748DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N5228DURTRE3 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 3.9V V(Z), 1%, 0.5W | CDLL748DE3 vs 1N5228DURTRE3 |
| 1N748DUR-1E3 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 3.9V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | CDLL748DE3 vs 1N748DUR-1E3 |
| MSPMLL5228D-1E3TR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 3.9V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | CDLL748DE3 vs MSPMLL5228D-1E3TR |
| 1N748DUR-1E3TR | Microchip Technology Inc | Check for Price | Zener Diode, 3.9V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | CDLL748DE3 vs 1N748DUR-1E3TR |
| MLL5228D-1TRE3 | Microchip Technology Inc | Check for Price | Zener Diode, 3.9V V(Z), 1%, 0.5W, Unidirectional | CDLL748DE3 vs MLL5228D-1TRE3 |
| 1N748DUR-1E3TR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 3.9V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | CDLL748DE3 vs 1N748DUR-1E3TR |
| MQMLL5228D-1E3TR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 3.9V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | CDLL748DE3 vs MQMLL5228D-1E3TR |
| MXMLL5228D-1 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 3.9V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | CDLL748DE3 vs MXMLL5228D-1 |
| CDLL748DE3 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 3.9V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | CDLL748DE3 vs CDLL748DE3 |
| CDLL748D | Microchip Technology Inc | Check for Price | Zener Diode, 3.9V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | CDLL748DE3 vs CDLL748D |