Part Details for CDP6805E2CD by Rochester Electronics LLC
Overview of CDP6805E2CD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP6805E2CD
CDP6805E2CD CAD Models
CDP6805E2CD Part Data Attributes
|
CDP6805E2CD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CDP6805E2CD
Rochester Electronics LLC
8-BIT, 1MHz, MICROCONTROLLER, CDIP40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | 13 | |
Bit Size | 8 | |
Clock Frequency-Max | 5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
Number of I/O Lines | 16 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Speed | 1 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for CDP6805E2CD
This table gives cross-reference parts and alternative options found for CDP6805E2CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP6805E2CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC146805E2L | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,DIP,40PIN,CERAMIC | Freescale Semiconductor | CDP6805E2CD vs MC146805E2L |
MC146805E2CS | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,DIP,40PIN,CERAMIC | Freescale Semiconductor | CDP6805E2CD vs MC146805E2CS |
MC146805E2P | 8-BIT, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40 | Motorola Mobility LLC | CDP6805E2CD vs MC146805E2P |
MC146805E2CL | 8-BIT, MICROCONTROLLER, CDIP40, CERAMIC, DIP-40 | Motorola Mobility LLC | CDP6805E2CD vs MC146805E2CL |
MC146805E2P | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,DIP,40PIN,PLASTIC | Freescale Semiconductor | CDP6805E2CD vs MC146805E2P |
MC146805E2CL | Microcontroller, 8-Bit, 6805 CPU, 5MHz, CMOS, CDIP40, CERAMIC, DIP-40 | Motorola Semiconductor Products | CDP6805E2CD vs MC146805E2CL |
MC146805E2S | Microcontroller, 8-Bit, 6805 CPU, 5MHz, CMOS, CDIP40, CERDIP-40 | Motorola Semiconductor Products | CDP6805E2CD vs MC146805E2S |
CDP6805E2E | 8-BIT, 1MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | CDP6805E2CD vs CDP6805E2E |
MC146805E2S | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,DIP,40PIN,CERAMIC | Freescale Semiconductor | CDP6805E2CD vs MC146805E2S |
CDP6805E2CE | 8-BIT, 1MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | CDP6805E2CD vs CDP6805E2CE |