Part Details for CDP6805E2CE by Intersil Corporation
Overview of CDP6805E2CE by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP6805E2CE
CDP6805E2CE CAD Models
CDP6805E2CE Part Data Attributes
|
CDP6805E2CE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CDP6805E2CE
Intersil Corporation
8-BIT, 1MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | PLASTIC, DIP-40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 13 | |
Bit Size | 8 | |
CPU Family | 6805 | |
Clock Frequency-Max | 5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 51.75 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 112 | |
Seated Height-Max | 6.35 mm | |
Speed | 1 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for CDP6805E2CE
This table gives cross-reference parts and alternative options found for CDP6805E2CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP6805E2CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC146805E2CL | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,DIP,40PIN,CERAMIC | Freescale Semiconductor | CDP6805E2CE vs MC146805E2CL |
MC146805E2CP | 8-BIT, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40 | Motorola Mobility LLC | CDP6805E2CE vs MC146805E2CP |
MC146805E2S | Microcontroller, 8-Bit, 6805 CPU, 5MHz, CMOS, CDIP40, CERDIP-40 | Motorola Semiconductor Products | CDP6805E2CE vs MC146805E2S |
MC146805E2L | Microcontroller, 8-Bit, 6805 CPU, 5MHz, CMOS, CDIP40, CERAMIC, DIP-40 | Motorola Semiconductor Products | CDP6805E2CE vs MC146805E2L |
MC146805E2S | 8-BIT, MICROCONTROLLER, CDIP40, CERDIP-40 | Motorola Mobility LLC | CDP6805E2CE vs MC146805E2S |
MC146805E2L | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,DIP,40PIN,CERAMIC | Freescale Semiconductor | CDP6805E2CE vs MC146805E2L |
CDP6805E2E | 8-BIT, 1MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | CDP6805E2CE vs CDP6805E2E |
MC146805E2CP | Microcontroller, 8-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | Motorola Semiconductor Products | CDP6805E2CE vs MC146805E2CP |
MC146805E2CP | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,DIP,40PIN,PLASTIC | Freescale Semiconductor | CDP6805E2CE vs MC146805E2CP |
MC146805E2CS | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,DIP,40PIN,CERAMIC | Freescale Semiconductor | CDP6805E2CE vs MC146805E2CS |