Part Details for MC146805E2CFNR2 by Motorola Semiconductor Products
Overview of MC146805E2CFNR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for MC146805E2CFNR2
MC146805E2CFNR2 CAD Models
MC146805E2CFNR2 Part Data Attributes
|
MC146805E2CFNR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC146805E2CFNR2
Motorola Semiconductor Products
Microcontroller, 8-Bit, CMOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 13 | |
Bit Size | 8 | |
Clock Frequency-Max | 5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC146805E2CFNR2
This table gives cross-reference parts and alternative options found for MC146805E2CFNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC146805E2CFNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP6805E2CD | 8-BIT, 1MHz, MICROCONTROLLER, CDIP40 | Rochester Electronics LLC | MC146805E2CFNR2 vs CDP6805E2CD |
MC146805E2FNR2 | 8-BIT, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Motorola Mobility LLC | MC146805E2CFNR2 vs MC146805E2FNR2 |
MC146805E2CL | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,DIP,40PIN,CERAMIC | Freescale Semiconductor | MC146805E2CFNR2 vs MC146805E2CL |
CDP6805E2E | 8-BIT, 1MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | MC146805E2CFNR2 vs CDP6805E2E |
MC146805E2CP | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,DIP,40PIN,PLASTIC | Freescale Semiconductor | MC146805E2CFNR2 vs MC146805E2CP |
MC146805E2L | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,DIP,40PIN,CERAMIC | Freescale Semiconductor | MC146805E2CFNR2 vs MC146805E2L |
MC146805E2P | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,DIP,40PIN,PLASTIC | Freescale Semiconductor | MC146805E2CFNR2 vs MC146805E2P |
MC146805E2L | Microcontroller, 8-Bit, 6805 CPU, 5MHz, CMOS, CDIP40, CERAMIC, DIP-40 | Motorola Semiconductor Products | MC146805E2CFNR2 vs MC146805E2L |
MC146805E2FNR2 | Microcontroller, 8-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | Motorola Semiconductor Products | MC146805E2CFNR2 vs MC146805E2FNR2 |
MC146805E2S | Microcontroller, 8-Bit, 6805 CPU, 5MHz, CMOS, CDIP40, CERDIP-40 | Motorola Semiconductor Products | MC146805E2CFNR2 vs MC146805E2S |