Part Details for CDR13BP471CGMS by Kyocera AVX Components
Results Overview of CDR13BP471CGMS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR13BP471CGMS Information
CDR13BP471CGMS by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR13BP471CGMS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CDR13BP471CGMS
|
Avnet Americas | - Waffle Pack (Alt: CDR13BP471CGMS) COO: United States of America (the) RoHS: Not Compliant Min Qty: 88 Package Multiple: 80 Container: Waffle Pack | 0 |
|
RFQ |
US Tariff Estimator: CDR13BP471CGMS by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CDR13BP471CGMS
CDR13BP471CGMS Part Data Attributes
|
|
CDR13BP471CGMS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR13BP471CGMS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1111, CHIP
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , 1111 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.00047 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.45 Mm | |
| JESD-609 Code | e4 | |
| Length | 2.79 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 2% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Waffle Pack | |
| Positive Tolerance | 2% | |
| Rated (DC) Voltage (URdc) | 200 V | |
| Reference Standard | Mil-Prf-55681/4/5 | |
| Size Code | 0505 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | BP | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Palladium/Silver (Pd/Ag) | |
| Terminal Shape | Wraparound | |
| Width | 2.79 Mm |
Alternate Parts for CDR13BP471CGMS
This table gives cross-reference parts and alternative options found for CDR13BP471CGMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR13BP471CGMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDR13BP471CGMR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1111, CHIP | CDR13BP471CGMS vs CDR13BP471CGMR |
| CDR13BP471CGYM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1111, CHIP | CDR13BP471CGMS vs CDR13BP471CGYM |
| CDR13BP471CGMP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1111, CHIP | CDR13BP471CGMS vs CDR13BP471CGMP |
| CDR13BP471CGMM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1111, CHIP | CDR13BP471CGMS vs CDR13BP471CGMM |
| CDR13BP471CGYS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1111, CHIP | CDR13BP471CGMS vs CDR13BP471CGYS |
| CDR13BP471CGYP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1111, CHIP | CDR13BP471CGMS vs CDR13BP471CGYP |