Part Details for CDR31BP111BFURAJ by Vishay Vitramon
Results Overview of CDR31BP111BFURAJ by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR31BP111BFURAJ Information
CDR31BP111BFURAJ by Vishay Vitramon is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: CDR31BP111BFURAJ by Vishay Vitramon
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CDR31BP111BFURAJ
CDR31BP111BFURAJ Part Data Attributes
|
|
CDR31BP111BFURAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BP111BFURAJ
Vishay Vitramon
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | , 0805 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.00011 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.3 Mm | |
| JESD-609 Code | e0 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 1% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 1% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Reference Standard | Mil-Prf-55681/7 | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | BP | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for CDR31BP111BFURAJ
This table gives cross-reference parts and alternative options found for CDR31BP111BFURAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP111BFURAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDR31BP111BFSP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805 | CDR31BP111BFURAJ vs CDR31BP111BFSP |
| CDR31BP111BFWP | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00011uF, 0805, | CDR31BP111BFURAJ vs CDR31BP111BFWP |
| CDR31BP111BFZR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805 | CDR31BP111BFURAJ vs CDR31BP111BFZR |
| C0805N111F1GRC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805 | CDR31BP111BFURAJ vs C0805N111F1GRC |
| C0805N111F1GML | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805 | CDR31BP111BFURAJ vs C0805N111F1GML |
| CDR31BP111BFWMAB | Vishay Vitramon | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805 | CDR31BP111BFURAJ vs CDR31BP111BFWMAB |
| CDR31BP111BFWR | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00011uF, 0805, | CDR31BP111BFURAJ vs CDR31BP111BFWR |
| CDR31BP111BFYM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805 | CDR31BP111BFURAJ vs CDR31BP111BFYM |
| CDR31BP111BFZSAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805 | CDR31BP111BFURAJ vs CDR31BP111BFZSAT |
| CDR31BP111BFYS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805 | CDR31BP111BFURAJ vs CDR31BP111BFYS |