Part Details for CDR31BP270BFURAJ by Vishay Intertechnologies
Results Overview of CDR31BP270BFURAJ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR31BP270BFURAJ Information
CDR31BP270BFURAJ by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR31BP270BFURAJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CDR31BP270BFURAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 27PF 100V 1% RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
Buy Now | |
|
DISTI #
CDR31BP220BJURAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22PF 100V 5% RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |