Datasheets
CDR31BP750BFURAJ by:
Vishay Intertechnologies

Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0805

Part Details for CDR31BP750BFURAJ by Vishay Intertechnologies

Results Overview of CDR31BP750BFURAJ by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Electronic Manufacturing

CDR31BP750BFURAJ Information

CDR31BP750BFURAJ by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.

A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.

Price & Stock for CDR31BP750BFURAJ

Part # Distributor Description Stock Price Buy
DISTI # CDR31BP750BFURAJ
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 75PF 100V 1% RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $1.6400
$1.6400 Buy Now

US Tariff Estimator: CDR31BP750BFURAJ by Vishay Intertechnologies

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

CDR31BP750BFURAJ
Vishay Intertechnologies
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

CDR31BP750BFURAJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDR31BP750BFURAJ Part Data Attributes

CDR31BP750BFURAJ Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CDR31BP750BFURAJ Vishay Intertechnologies Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0805
Rohs Code No
Part Life Cycle Code Active
Package Description Chip
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 22 Weeks
Capacitance 0.000075 µF
Capacitor Type Ceramic Capacitor
Dielectric Material Ceramic
Height 1.3 Mm
JESD-609 Code e0
Length 2 Mm
Mounting Feature Surface Mount
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape Rectangular Package
Package Style Smt
Packing Method Tr, Embossed Plastic, 7 Inch
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 100 V
Reference Standard Mil-Prf-55681/7
Size Code 0805
Surface Mount Yes
Temperature Characteristics Code BP
Temperature Coefficient 30ppm/Cel Ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier
Terminal Shape Wraparound
Width 1.25 Mm

Alternate Parts for CDR31BP750BFURAJ

This table gives cross-reference parts and alternative options found for CDR31BP750BFURAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP750BFURAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CDR31BP750BFZSAP Vishay Vitramon Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0805 CDR31BP750BFURAJ vs CDR31BP750BFZSAP
CDR31BP750BFMRAP Vishay Vitramon Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0805 CDR31BP750BFURAJ vs CDR31BP750BFMRAP
CDR31BP750BFUPAP Vishay Intertechnologies Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0805 CDR31BP750BFURAJ vs CDR31BP750BFUPAP
CDR31BP750BFWSAT Vishay Vitramon Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0805 CDR31BP750BFURAJ vs CDR31BP750BFWSAT
CDR31BP750BFYPAT Vishay Vitramon Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0805 CDR31BP750BFURAJ vs CDR31BP750BFYPAT
CDR31BP750BFZRAC Vishay Intertechnologies Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0805 CDR31BP750BFURAJ vs CDR31BP750BFZRAC
CDR31BP750BFMPAJ Vishay Intertechnologies Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0805 CDR31BP750BFURAJ vs CDR31BP750BFMPAJ
CDR31BP750BFMMAR Vishay Vitramon Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0805 CDR31BP750BFURAJ vs CDR31BP750BFMMAR
CDR31BP750BFZMAC Vishay Intertechnologies Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0805 CDR31BP750BFURAJ vs CDR31BP750BFZMAC
CDR31BP750BFYRAC Vishay Vitramon Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0805 CDR31BP750BFURAJ vs CDR31BP750BFYRAC
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR31BP750BFURAJ by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR31BP750BFURAJ by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CDR31BP750BFURAJ would you like to use for your alert(s)?
  • Please alert me when CDR31BP750BFURAJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR31BP750BFURAJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR31BP750BFURAJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR31BP750BFURAJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR31BP750BFURAJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR31BP750BFURAJ by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: