Datasheets
CDR31BP820BFURAB by:
Vishay Intertechnologies

Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805

Part Details for CDR31BP820BFURAB by Vishay Intertechnologies

Results Overview of CDR31BP820BFURAB by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Electronic Manufacturing

CDR31BP820BFURAB Information

CDR31BP820BFURAB by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.

A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.

US Tariff Estimator: CDR31BP820BFURAB by Vishay Intertechnologies

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

CDR31BP820BFURAB
Vishay Intertechnologies
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

CDR31BP820BFURAB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDR31BP820BFURAB Part Data Attributes

CDR31BP820BFURAB Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CDR31BP820BFURAB Vishay Intertechnologies Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805
Rohs Code No
Part Life Cycle Code Active
Package Description Chip
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 22 Weeks
Capacitance 0.000082 µF
Capacitor Type Ceramic Capacitor
Dielectric Material Ceramic
Height 1.3 Mm
JESD-609 Code e0
Length 2 Mm
Mounting Feature Surface Mount
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape Rectangular Package
Package Style Smt
Packing Method Bulk
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 100 V
Reference Standard Mil-Prf-55681/7
Size Code 0805
Surface Mount Yes
Temperature Characteristics Code BP
Temperature Coefficient 30ppm/Cel Ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier
Terminal Shape Wraparound
Width 1.25 Mm

Alternate Parts for CDR31BP820BFURAB

This table gives cross-reference parts and alternative options found for CDR31BP820BFURAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP820BFURAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CDR31BP820BFWR Metuchen Capacitors Inc Check for Price Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000082uF, 0805 CDR31BP820BFURAB vs CDR31BP820BFWR
CDR31BP820BFWS Presidio Components Inc Check for Price Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805 CDR31BP820BFURAB vs CDR31BP820BFWS
CDR31BP820BFZM Kyocera AVX Components Check for Price Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805 CDR31BP820BFURAB vs CDR31BP820BFZM
CDR31BP820BFWP Presidio Components Inc Check for Price Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805 CDR31BP820BFURAB vs CDR31BP820BFWP
CDR31BP820BFMP Presidio Components Inc Check for Price Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805 CDR31BP820BFURAB vs CDR31BP820BFMP
C0805N820F1GPH KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805 CDR31BP820BFURAB vs C0805N820F1GPH
CDR31BP820BFMR Kyocera AVX Components Check for Price Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805 CDR31BP820BFURAB vs CDR31BP820BFMR
CDR31BP820BFSM KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805 CDR31BP820BFURAB vs CDR31BP820BFSM
CDR31BP820BFZSAC Vishay Intertechnologies Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805 CDR31BP820BFURAB vs CDR31BP820BFZSAC
CDR31BP820BFYM Kyocera AVX Components Check for Price Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805 CDR31BP820BFURAB vs CDR31BP820BFYM
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR31BP820BFURAB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR31BP820BFURAB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CDR31BP820BFURAB would you like to use for your alert(s)?
  • Please alert me when CDR31BP820BFURAB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR31BP820BFURAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR31BP820BFURAB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR31BP820BFURAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR31BP820BFURAB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR31BP820BFURAB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: