| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDR32BP151BFUS | Kyocera AVX Components | $31.4331 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206 | CDR32BP151BFURAJ vs CDR32BP151BFUS |
| C1206N151F1GRC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206 | CDR32BP151BFURAJ vs C1206N151F1GRC |
| CDR32BP151BFUM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00015uF, 1206, | CDR32BP151BFURAJ vs CDR32BP151BFUM |
| CDR32BP151BFZSAC | Vishay Vitramon | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206 | CDR32BP151BFURAJ vs CDR32BP151BFZSAC |
| CDR32BP151BFYS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206 | CDR32BP151BFURAJ vs CDR32BP151BFYS |
| CDR32BP151BFUSAB | Vishay Vitramon | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206 | CDR32BP151BFURAJ vs CDR32BP151BFUSAB |
| CDR32BP151BFWM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206 | CDR32BP151BFURAJ vs CDR32BP151BFWM |
| CDR32BP151BFUS | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206 | CDR32BP151BFURAJ vs CDR32BP151BFUS |
| CDR32BP151BFWP | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00015uF, 1206, | CDR32BP151BFURAJ vs CDR32BP151BFWP |
| CDR32BP151BFWSAT | Vishay Vitramon | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206 | CDR32BP151BFURAJ vs CDR32BP151BFWSAT |
Part Details for CDR32BP151BFURAJ by Vishay Vitramon
Results Overview of CDR32BP151BFURAJ by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR32BP151BFURAJ Information
CDR32BP151BFURAJ by Vishay Vitramon is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR32BP151BFURAJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CDR32BP151BFURAJ-ND
|
DigiKey | CAP CER 150PF 100V BP 1206 Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$3.4359 | Buy Now |
US Tariff Estimator: CDR32BP151BFURAJ by Vishay Vitramon
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDR32BP151BFURAJ Part Data Attributes
|
|
CDR32BP151BFURAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR32BP151BFURAJ
Vishay Vitramon
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | , 1206 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.00015 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.3 Mm | |
| JESD-609 Code | e0 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 1% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Positive Tolerance | 1% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Reference Standard | Mil-Prf-55681/8 | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | BP | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for CDR32BP151BFURAJ
This table gives cross-reference parts and alternative options found for CDR32BP151BFURAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP151BFURAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CDR32BP151BFURAJ Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CDR32BP151BFURAJ is between 250°C to 260°C, with a maximum exposure time of 3 seconds.
-
Yes, CDR32BP151BFURAJ is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
CDR32BP151BFURAJ is rated for operation up to 125°C, but its capacitance and ESR may degrade at higher temperatures. Consult the datasheet for derating information.
-
Store CDR32BP151BFURAJ in a dry, cool place, away from direct sunlight and moisture. Avoid exposing the capacitor to temperatures above 30°C and humidity above 70%.
-
Yes, CDR32BP151BFURAJ is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.