Parametric results for: CDR32BP151BFURAJ under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: cdr32bp151bfuraj
Select parts from the table below to compare.
Compare
Compare
package
CDR32BP151BFURAJ
Vishay Vitramon
Check for Price No No Active 150 pF 100 V 1 % 1206 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681/8 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 3.2 mm 1.6 mm , 1206 Compliant EAR99 8532.24.00.20
CDR32BP151BFURAJ
Vishay Intertechnologies
Check for Price No Active 150 pF 100 V 1 % 1206 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681/8 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 3.2 mm 1.6 mm CHIP Compliant EAR99 8532.24.00.20