Part Details for CDR32BX333AKMSAT by Vishay Intertechnologies
Overview of CDR32BX333AKMSAT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX333AKMSAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX333AKMSAT
|
Avnet Americas | Cap Ceramic 0.033uF 50V BX 10% SMD 1206 (0.001%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR32BX333AKMSAT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CDR32BX333AKMSAT
|
Avnet Americas | Cap Ceramic 0.033uF 50V BX 10% SMD 1206 (0.001%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR32BX333AKMSAT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CDR32BX333AKMSAT
CDR32BX333AKMSAT CAD Models
CDR32BX333AKMSAT Part Data Attributes:
|
CDR32BX333AKMSAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR32BX333AKMSAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX333AKMSAT
This table gives cross-reference parts and alternative options found for CDR32BX333AKMSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX333AKMSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX333AKUMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMSAT vs CDR32BX333AKUMAB |
CDR32BX333AKZSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMSAT vs CDR32BX333AKZSAJ |
CDR32BX333AKYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX333AKMSAT vs CDR32BX333AKYP |
CDR32BX333AKYRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMSAT vs CDR32BX333AKYRAT |
CDR32BX333AKZMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMSAT vs CDR32BX333AKZMAB |
CDR32BX333AKMMAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMSAT vs CDR32BX333AKMMAT |
CDR32BX333AKMRAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMSAT vs CDR32BX333AKMRAB |
CDR32BX333AKMMAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMSAT vs CDR32BX333AKMMAR |
CDR32BX333AKMRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMSAT vs CDR32BX333AKMRAR |
CDR32BX333AKYSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMSAT vs CDR32BX333AKYSAT |