Part Details for CDR33BX104AKWSAT by Vishay Vitramon
Overview of CDR33BX104AKWSAT by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BX104AKWSAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-CDR33BX104AKWSATCT-ND
|
DigiKey | CAP CER 0.1UF 50V BX 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
389 In Stock |
|
$0.4134 / $1.2300 | Buy Now |
Part Details for CDR33BX104AKWSAT
CDR33BX104AKWSAT CAD Models
CDR33BX104AKWSAT Part Data Attributes:
|
CDR33BX104AKWSAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR33BX104AKWSAT
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50V, BX, 0.1uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY VITRAMON | |
Package Description | CHIP, HALOGEN FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | CDR | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/9 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CDR33BX104AKWSAT
This table gives cross-reference parts and alternative options found for CDR33BX104AKWSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BX104AKWSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BX563AKUSAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, BX, 0.056uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BX104AKWSAT vs CDR33BX563AKUSAT |
CDR33BX104AKUSAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, BX, 0.1uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BX104AKWSAT vs CDR33BX104AKUSAT |
CDR33BX473AKUSAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, BX, 0.047uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BX104AKWSAT vs CDR33BX473AKUSAT |
CDR33BX683AKURAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, BX, 0.068uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BX104AKWSAT vs CDR33BX683AKURAT |